Reference Only

15324987-B

Automotive Connectors SEAL M/P ORANGE IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324987

TTI Part:
15324987-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Number of Positions1 Position
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Max10 AWG
ColorOrange
SeriesMetri-Pack
PackagingEach
Length7.5 mm
MaterialSilicone
Outside Diameter9.05 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

3,000 expected 09-Feb-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0248$74.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.066$33.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.