Reference Only

15324982-B

Automotive Connectors SEAL MP GRN IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324982

TTI Part:
15324982-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorGreen
SeriesMetri-Pack
PackagingEach
Cable Diameter / Insulation Range2 mm to 2.85 mm
Description/FunctionTAXI SEAL CBL 1W M/P
Inside Diameter1.4 mm
Length7.5 mm
MaterialSilicone
Outside Diameter7.25 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

359,000In Stock

2,242,500 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.022$165.00
Need more?

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.044$22.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.