Reference Only
15324980-B
Automotive Connectors SEAL MP GRA IND LOOSE 1W CBL
Datasheet
15324980 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 19 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Series | Metri-Pack | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 2.81 mm to 3.49 mm | |
| Inside Diameter | 0.8 mm | |
| Length | 7.5 mm | |
| Material | Silicone | |
| Outside Diameter | 7.25 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | Seal | |
| Wire Gauge Range | 14 AWG to 19 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
206,500In Stock
12,250,000 expected on from 19-Mar-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0194 | $97.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0388 | $19.40 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.