Reference Only

15324973-B

Automotive Connectors SEAL MP RED IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324973

TTI Part:
15324973-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorRed (Dark Red)
SeriesMetri-Pack 150
PackagingEach
FamilyMetri-Pack
Length7.5 mm
MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

385,000In Stock

4,020,000 expected 05-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.0182$218.40
Need more?

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0364$36.40
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes