Reference Only

15324769

Automotive Connectors CONN 6 F M/P 280 GRA

Manufacturer:

Mfr Part:
15324769

TTI Part:
15324769

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A to 35 A
FamilyMetri-Pack
MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes