Reference Only

15324525-B

Automotive Connectors TPA M/P LK

Manufacturer:

Mfr Part:
15324525

TTI Part:
15324525-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMetri-Pack 150
PackagingEach
Description/FunctionBlack Secondary Lock
FamilySecondary
MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,200In Stock

80,000 expected on  from 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.127$254.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.255$51.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.