Reference Only

15324525

Automotive Connectors LOCK SECONDARY TPA M/P BLK

Manufacturer:

Mfr Part:
15324525

TTI Part:
15324525

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StylePush-In
Termination StylePress Fit
ColorBlack
SeriesMetri-Pack 150
PackagingEach
Description/FunctionBlack Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
Housing MaterialNylon
MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

42,000 expected 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.126$252.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.252$50.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.