Reference Only

15324036

Automotive Connectors CONN 3 F M/P 150 NAT SLD

Manufacturer:

Mfr Part:
15324036

TTI Part:
15324036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorNatural
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Current Rating11 A to 15 A
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.