Reference Only

15324032

Automotive Connectors COV CONV CTR BLK

Manufacturer:

Mfr Part:
15324032

TTI Part:
15324032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
ColorBlack
PackagingEach
Description/FunctionCap Covering Conn Black
FamilyConn
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,160In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$1.59$190.80
Need more?

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.17$31.70
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes