Reference Only

15318201-B

Automotive Connectors CPA GT LOCK

Manufacturer:

Mfr Part:
15318201

TTI Part:
15318201-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeConnector Position Assurance (CPA)
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StylePress Fit
ColorGray
SeriesGT 150
PackagingEach
FamilyMetri-Pack
FeaturesConnector position assurance
Housing MaterialNylon
MaterialPolypropylene (PP)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.098$490.00
Need more?

Bulk

(Minimum: 5,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.098$490.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.