Reference Only
15318164-B
Automotive Connectors PLUG MIC/P 100 1W SEAL CABLE
Datasheet
15318164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Series | Micro-Pack 100W | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,880In Stock
802,560 expected 04-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,080 / Multiples: 14,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0266 | $374.52 |
Need more?
Bulk
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.053 | $23.32 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.