Reference Only

15317766-L

Automotive Connectors TERM M/P 150 F SN PLTD UNSLD

Manufacturer:

Mfr Part:
15317766

TTI Part:
15317766-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
432,000 expected on  from 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.06$270.00
Need more?

Bulk

(Minimum: 4,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.06$270.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.