Reference Only

15317322

Automotive Connectors CONN 22 M GT 150 280

Manufacturer:

Mfr Part:
15317322

TTI Part:
15317322

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions22 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
SeriesGT 150
PackagingEach
Dimensions44 mm L x 66.7 mm W x 17.2 mm H
Housing MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,225 / Multiples: 175)
Quantity Unit PriceExt. Price
$2.86$3,503.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.