Reference Only

15317308-B

Automotive Connectors CON GT280 8W FEM ASY

Manufacturer:

Mfr Part:
15317308

TTI Part:
15317308-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBrown
Sealed / UnsealedSealed
SeriesGT 280
PackagingEach
Current Rating25 A
Description/Function8 Way Brown GT 280 Sealed Female Connector Assembly, Max Current 25 amps
FamilyGT
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

225In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.15$1,075.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.30$107.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.