Reference Only
15316529
Automotive Connectors CONN 2 M M/P 150 BLK SLD
Datasheet
15316529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 150 | |
| Packaging | Each | |
| Dimensions | 45.5 mm L x 23 mm W x 18.95 mm H | |
| Family | Metri-Pack | |
| Height | 18.95 mm | |
| Length | 45.5 mm | |
| Locking Mechanism | Cavity Lock | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $903.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.