Reference Only

15305351-B

Automotive Connectors SEAL GT 150 1WAY CBL

Manufacturer:

Mfr Part:
15305351

TTI Part:
15305351-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorYellow
SeriesGT 150
PackagingEach
Cable Diameter / Insulation Range1.7 mm to 2.1 mm
Description/FunctionYellow Individual Loose Cable Seal
FamilyCable
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

159,000In Stock

800,000 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0118$236.00
Need more?

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.026$26.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.