Reference Only
15305298
Automotive Connectors ASM COV CONN M/P CRM
Datasheet
15305298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Color | Brown (Beige) | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Description/Function | Connector Cover Assembly | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $18,216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.