Reference Only

15305297

Automotive Connectors CONN 12 F M/P 280 BLK SPL SAVER

Manufacturer:

Mfr Part:
15305297

TTI Part:
15305297

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A
Dimensions29.7 mm L x 38.1 mm W x 21.1 mm H
FamilyMetri-Pack
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,100In Stock

2,100 expected 28-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$0.87$913.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,050 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.86$903.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.