Reference Only
15305291
Automotive Connectors CONN 12 F M/P 280 BLK SPL SAVER
Datasheet
15305291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Color | Black | |
| Current Rating | 30 A | |
| Family | Metri-Pack | |
| Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Metri-Pack 280 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,050 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.272 | $285.60 |
Need more?
Bulk
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.544 | $38.08 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes