Reference Only

15305232

Automotive Connectors TERM F M/P 630 AG SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
15305232

TTI Part:
15305232

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingReel
Contact MaterialCopper Alloy
Current Rating46 A
FamilyMetri-Pack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27,600In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes