Reference Only
15305169
Automotive Connectors SEAL CBL 1W CAVITY PLUG ORN
Datasheet
15305169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Termination Style | Press Fit | |
| Color | Orange | |
| Series | GT 150 | |
| Packaging | Each | |
| Description/Function | Orange Cable Cavity Cavity Plug | |
| Family | Cable | |
| Housing Material | Silicone | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | Wire Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0248 | $1,488.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $50.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.