Reference Only
15305083
Automotive Connectors LOCK SECONDARY TPA MIC/P GRA MD
Datasheet
15305083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Gray | |
| Series | Micro-Pack 064 | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,920In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,960 / Multiples: 10,960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $931.60 |
Need more?
Bulk
(Minimum: 274 / Multiples: 274)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $46.58 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes