Reference Only

15305028-B

Automotive Connectors TPA GT 150 4WAY FEM

Manufacturer:

Mfr Part:
15305028

TTI Part:
15305028-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StylePush-In
Termination StylePress Fit
ColorGray
SeriesGT 150
PackagingEach
FamilySecondary
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,412In Stock

10,960 expected 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,960 / Multiples: 10,960)
Quantity Unit PriceExt. Price
$0.072$789.12
Need more?

Bulk

(Minimum: 274 / Multiples: 274)
Quantity Unit PriceExt. Price
$0.143$39.18
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes