Reference Only

15304904

Automotive Connectors LOCK SECONDARY TPA GT 20 GRA

Manufacturer:

Mfr Part:
15304904

TTI Part:
15304904

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions20 Position
GenderReceptacle (Female)
Mounting StylePush-In
Termination StylePress Fit
ColorGray
SeriesGT 150
PackagingEach
FeaturesTerminal Position Assurance
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$0.94$676.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.