Reference Only

15304841-B

Automotive Connectors TPA GT 150 280 40WAY MALE

Manufacturer:

Mfr Part:
15304841

TTI Part:
15304841-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions40 Position
GenderPlug (Male)
Mounting StylePush-In
Termination StylePress Fit
SeriesGT 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.24$720.00
Need more?

Bulk

(Minimum: 3,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.24$720.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.