Reference Only

15304720-L

Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.20-2.20MM

Manufacturer:

Mfr Part:
15304720

TTI Part:
15304720-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max12 AWG
Sealed / UnsealedSealed
SeriesGT 280
PackagingEach
Cable Diameter / Insulation Range3.2 mm to 2.2 mm
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating25 A
FamilyGT
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range12 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,370In Stock

289,800 expected 31-Jul-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.051$117.30
Need more?

Bulk

(Minimum: 230 / Multiples: 230)
Quantity Unit PriceExt. Price
$0.101$23.23
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.