Reference Only

15304624

End of Life
Automotive Connectors LOCK MIC/P CPA RED

Manufacturer:

Mfr Part:
15304624

TTI Part:
15304624

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeConnector Position Assurance (CPA)
GenderReceptacle (Female)
Mounting StylePush-In
Termination StylePress Fit
ColorRed
SeriesMicro-Pack 100W
PackagingEach
FamilyCPA
FeaturesConnector position assurance
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.