Reference Only
15300032
End of Life
Automotive Connectors CON MP 280 1W ML
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Color | Gray | |
| Current Rating | 30 A to 35 A | |
| Family | Metri-Pack | |
| Gender | Plug (Male) | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Metri-Pack 280 | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |