Reference Only
15300016
Automotive Connectors LOCK SECONDARY TPA M/P 4 BLK
Datasheet
15300016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Color | Black | |
| Family | Secondary | |
| Gender | Receptacle (Female) | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Mounting Style | Push-In | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Metri-Pack 280 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,504In Stock
30,048 expected on from 30-Nov-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,504 / Multiples: 2,504)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $410.65 |
Need more?
Bulk
(Minimum: 313 / Multiples: 313)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.327 | $102.35 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes