Reference Only

15300015-B

Automotive Connectors TPA M/P 280 LK

Manufacturer:

Mfr Part:
15300015

TTI Part:
15300015-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions3 Position
GenderPlug (Male)
Mounting StylePush-In
Termination StylePress Fit
ColorCream
SeriesMetri-Pack 280
PackagingEach
Description/FunctionCream Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13,120In Stock

32,800 expected on  from 27-Jul-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,100 / Multiples: 4,100)
Quantity Unit PriceExt. Price
$0.127$520.70
Need more?

Bulk

(Minimum: 205 / Multiples: 205)
Quantity Unit PriceExt. Price
$0.254$52.07
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.