Reference Only
15300014-B
Automotive Connectors TPA M/P 280 LK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Family | Secondary | |
| Features | Secondary Lock | |
| Housing Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94,900In Stock
140,000 expected 29-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $1,050.00 |
Need more?
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $42.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.