Reference Only
15300008-B
Automotive Connectors CON MP 280 2W FEM
Datasheet
15300008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Current Rating | 30 A | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
5,520 expected on from 29-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,840 / Multiples: 1,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $414.00 |
Need more?
Bulk
(Minimum: 1,840 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $408.48 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes