Reference Only

15300008

Automotive Connectors CONN 2 F M/P 280 BLK SLD

Manufacturer:

Mfr Part:
15300008

TTI Part:
15300008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series280
PackagingEach
Current Rating30 A
FamilyMetri-Pack
Height15 mm
Housing MaterialNylon
Length29.9 mm
Locking MechanismCavity Lock
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Width25.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,520
On Order
5,520 expected on  from 29-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,840 / Multiples: 1,840)
Quantity Unit PriceExt. Price
$0.225$414.00
Need more?

Bulk

(Minimum: 1,840 / Multiples: 115)
Quantity Unit PriceExt. Price
$0.222$408.48
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes