Reference Only
15300003
Automotive Connectors CONN 3 M M/P 280 BLK SLD
Datasheet
15300003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Current Rating | 30 A | |
| Family | Metri-Pack | |
| Gender | Plug (Male) | |
| Height | 26.5 mm | |
| Housing Material | Nylon | |
| Length | 53 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | 280 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Metri-Pack | |
| Width | 32.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,360In Stock
45,260 expected 12-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 620 / Multiples: 620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32 | $198.40 |
Need more?
Bulk
(Minimum: 62 / Multiples: 62)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $39.68 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes