Reference Only

13967687

Automotive Connectors ASM CONN 44 F M/P 800 OCS 1.5 2.8

Manufacturer:

Mfr Part:
13967687

TTI Part:
13967687

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions44 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesMetri-Pack 800
PackagingEach
Dimensions43 mm L x 87.9 mm W x 36 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.