13964571 Aptiv (formerly Delphi)

13964571

Automotive Connectors ASM CONN 96 F OCS 1.2 BLK SLD

Manufacturer:

Mfr Part:
13964571

TTI Part:
13964571

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions96 Position
GenderReceptacle (Female)
SeriesOCS 1.2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,123In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 217 / Multiples: 217)
Quantity Unit PriceExt. Price
$5.74$1,245.58
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes