Reference Only
13964569-B
Automotive Connectors CON 96W F CODE A ASSY ROBUST DESIGN
Datasheet
13964569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 96 Position | |
| Gender | Receptacle (Female) | |
| Series | OCS 1.2 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,449In Stock
434 expected 30-Jun-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 217 / Multiples: 217)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $1,102.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $71.19 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes