
13959861
Automotive Connectors ASM CONN 2 M PWR PACK 2000 MULTI SLD HEADER
Datasheet
13959861 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Plug (Male) | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Power Pack 2000 | |
| Subcategory | Automotive Connectors | |
| Tradename | Power Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |