Reference Only
13959824
Automotive Connectors ASM CONN 2 M PWR PACK 1000 BLK SLD
Datasheet
13959824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | LV1000 | |
| Packaging | Each | |
| Dimensions | 63 mm L x 78 mm W x 69.8 mm H | |
| Family | POWERPACK | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Power Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.75 | $1,044.00 |
Need more?
Sign in to add projects and notes