Reference Only

13959128

Terminals ASM TERM F CTS 120 AG LOCKING LANCE

Manufacturer:

Mfr Part:
13959128

TTI Part:
13959128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
Series1.2 Locking Lance Unsealed
TradenameCTS
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 25,000)
Quantity Unit PriceExt. Price
$0.047$1,175.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.