Reference Only

13959123

Terminals ASM TERM F CTS 120 SN LOCKING LANCE

Manufacturer:

Mfr Part:
13959123

TTI Part:
13959123

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
Series1.2 Locking Lance Unsealed
TradenameCTS
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 45,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.0354$1,593.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.