Reference Only

13959118

Automotive Connectors ASM TERM F CTS 120 AG SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
13959118

TTI Part:
13959118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Series1.2 Locking Lance Sealed
PackagingReel
FamilyCTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

30,000
On Order
30,000 expected 06-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.083$498.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.