Reference Only

13958662

Automotive Connectors ASM TERM F APEX 150 SN

Manufacturer:

Mfr Part:
13958662

TTI Part:
13958662

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Series1.5
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 160,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.462$73,920.00
Need more?

My Notes

Sign into see notes.