Reference Only

13952702

Automotive Connectors ASM CONN 1 F PWR PACK 1000 BLK SLD

Manufacturer:

Mfr Part:
13952702

TTI Part:
13952702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min8 AWG
Wire Gauge Max3 AWG
ColorBlack
SeriesLV1000
PackagingEach
Contact GenderWithout Socket Contacts
Dimensions72.45 mm L x 38.3 mm W x 31.8 mm H
FamilyPOWERPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePower Pack
Wire Gauge Range3 AWG to 8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.40$1,100.00
Need more?
Sign in to add projects and notes