Reference Only

13952626

Automotive Connectors CONN 2 F M/P 150 BLK

Manufacturer:

Mfr Part:
13952626

TTI Part:
13952626

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
SeriesMetri-Pack 150
PackagingEach
Dimensions17 mm L x 14.6 mm W x 10.65 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.207$1,242.00
Need more?

My Notes

Sign into see notes.