Reference Only

13948955-L

Automotive Connectors APEX 2.8MM FEM 18-20AWG SWS AU

Manufacturer:

Mfr Part:
13948955

TTI Part:
13948955-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesAPEX 2.8
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes