Reference Only
13937873
Automotive Connectors ASM CONN 60 M HES 1.0 BLK SLD HEADER
Datasheet
13937873 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 60 Position | |
| Gender | Plug (Male) | |
| Series | Circular Series Sealed | |
| Packaging | Each | |
| Family | HES | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,920 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.39 | $46,828.80 |
Need more?
Sign in to add projects and notes