Reference Only

13929980-B

Automotive Connectors ASM CONN 36 F 6.3 MCP CTS 150

Manufacturer:

Mfr Part:
13929980

TTI Part:
13929980-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions36 Position
GenderReceptacle (Female)
SeriesCTS 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$2.57$462.60
Need more?

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.14$102.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.