13928223 Aptiv (formerly Delphi)

13928223

Automotive Connectors ASM CONN 2 M M/P 150 PWR PACK 2000 SHIELD PACK SLD HEADER BA

Manufacturer:

Mfr Part:
13928223

TTI Part:
13928223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderPlug (Male)
Sealed / UnsealedSealed
SeriesPower Pack 2000
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePower Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes