Reference Only

13882331-L

Automotive Connectors CTS 2.8 female terminal 3 - 5 mm2 Bulk

Manufacturer:

Mfr Part:
13882331

TTI Part:
13882331-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min11 AWG
Wire Gauge Max10 AWG
SeriesCTS
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Wire Gauge Range10 AWG to 11 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
36,000 expected 02-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.119$476.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.237$47.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.